HUFA76407DK8T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7.018
Unit Price: 2,49000 €
Datasheet
Mosfet Array 60V 2.5W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUFA76407DK8T

DigiKey Part Number
HUFA76407DK8T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUFA76407DK8T
Description
MOSFET 2N-CH 60V 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 2.5W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
11.2nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
330pF @ 25V
Packaging
Tape & Reel (TR)
Power - Max
2.5W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-SOIC (0.154", 3.90mm Width)
FET Feature
Logic Level Gate
Supplier Device Package
8-SOIC
Drain to Source Voltage (Vdss)
60V
Base Product Number
Rds On (Max) @ Id, Vgs
90mOhm @ 3.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STS4DNF60LSTMicroelectronics7.018497-3226-1-ND2,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable