HUFA75842S3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.394
Unit Price: 1,90381 €
Datasheet

Similar


Infineon Technologies
In Stock: 406
Unit Price: 2,78000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,63697 €
Datasheet
N-Channel 150 V 43A (Tc) 230W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 43A (Tc) 230W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUFA75842S3ST

DigiKey Part Number
HUFA75842S3ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUFA75842S3ST
Description
MOSFET N-CH 150V 43A D2PAK
Customer Reference
Detailed Description
N-Channel 150 V 43A (Tc) 230W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
42mOhm @ 43A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
175 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable