HUFA75337P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,63872 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.783
Unit Price: 1,29000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.431
Unit Price: 2,88000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.446
Unit Price: 2,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.147
Unit Price: 1,97000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.270
Unit Price: 2,32000 €
Datasheet
N-Channel 55 V 75A (Tc) 175W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUFA75337P3

DigiKey Part Number
HUFA75337P3-ND
Manufacturer
Manufacturer Product Number
HUFA75337P3
Description
MOSFET N-CH 55V 75A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 175W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
109 nC @ 20 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1775 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
175W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
14mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT430Alpha & Omega Semiconductor Inc.0785-1145-5-ND0,63872 €Similar
DMT6009LCTDiodes Incorporated1.783DMT6009LCTDI-5-ND1,29000 €Similar
IRF2805PBFInfineon Technologies4.431IRF2805PBF-ND2,88000 €Similar
IRF2807PBFInfineon Technologies4.446IRF2807PBF-ND2,07000 €Similar
STP60NF06STMicroelectronics2.147497-STP60NF06-ND1,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable