Similar
Parametric Equivalent



Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 20 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD16NF06LT4 | STMicroelectronics | 11.930 | 497-4329-1-ND | 1,51000 € | Similar |
| HUF75307D3ST_NL | Rochester Electronics, LLC | 2.597 | 2156-HUF75307D3ST_NL-ND | 0,40796 € | Parametric Equivalent |



