TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263

HUF76639S3ST

DigiKey Part Number
HUF76639S3STFSTR-ND - Tape & Reel (TR)
HUF76639S3STFSCT-ND - Cut Tape (CT)
HUF76639S3STFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HUF76639S3ST
Description
MOSFET N-CH 100V 51A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 51A (Tc) 180W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 51A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 €2,62 €
101,70000 €17,00 €
1001,17530 €117,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,90099 €720,79 €
1.6000,83696 €1.339,14 €
2.4000,80435 €1.930,44 €
4.0000,80313 €3.212,52 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €