HUF76609D3S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO XSEMI
In Stock: 1.000
Unit Price: 0,55000 €
Datasheet
N-Channel 100 V 10A (Tc) 49W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 10A (Tc) 49W (Tc) Surface Mount TO-252AA
TO-252AA

HUF76609D3S

DigiKey Part Number
HUF76609D3S-ND
Manufacturer
Manufacturer Product Number
HUF76609D3S
Description
MOSFET N-CH 100V 10A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 10A (Tc) 49W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
425 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
49W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
160mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XP10TN135HYAGEO XSEMI1.0005048-XP10TN135HCT-ND0,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable