N-Channel 60 V 20A (Tc) 85W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUF76423D3

DigiKey Part Number
HUF76423D3-ND
Manufacturer
Manufacturer Product Number
HUF76423D3
Description
MOSFET N-CH 60V 20A IPAK
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 85W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
32mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
85W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable