N-Channel 60 V 20A (Tc) 75W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUF76419D3

DigiKey Part Number
HUF76419D3-ND
Manufacturer
Manufacturer Product Number
HUF76419D3
Description
MOSFET N-CH 60V 20A IPAK
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 75W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27.5 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
75W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
37mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable