
HUF76013P3 | |
|---|---|
DigiKey Part Number | HUF76013P3-ND |
Manufacturer | |
Manufacturer Product Number | HUF76013P3 |
Description | MOSFET N-CH 20V 20A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 20A (Tc) 50W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | HUF76013P3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 624 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 22mOhm @ 20A, 10V |

