HUF75637S3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 362
Unit Price: 1,81000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: 2,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 85
Unit Price: 2,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.233
Unit Price: 1,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: 3,00000 €
Datasheet
N-Channel 100 V 44A (Tc) 155W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 44A (Tc) 155W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUF75637S3ST

DigiKey Part Number
HUF75637S3ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUF75637S3ST
Description
MOSFET N-CH 100V 44A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 44A (Tc) 155W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 20 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
155W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
30mOhm @ 44A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOB414Alpha & Omega Semiconductor Inc.362785-1209-1-ND1,81000 €Similar
BUK7626-100B,118Nexperia USA Inc.281727-4705-1-ND2,09000 €Similar
BUK9629-100B,118Nexperia USA Inc.851727-4716-1-ND2,21000 €Similar
PSMN034-100BS,118Nexperia USA Inc.1.2331727-7211-1-ND1,85000 €Similar
STB40NF10LT4STMicroelectronics857497-3736-1-ND3,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable