HUF75329G3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 9,12000 €
Datasheet
N-Channel 55 V 49A (Tc) 128W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUF75329G3

DigiKey Part Number
HUF75329G3-ND
Manufacturer
Manufacturer Product Number
HUF75329G3
Description
MOSFET N-CH 55V 49A TO247-3
Customer Reference
Detailed Description
N-Channel 55 V 49A (Tc) 128W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 20 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
128W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
24mOhm @ 49A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTH80N075L2IXYS0238-IXTH80N075L2-ND9,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable