HUF75307T3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 501
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 25.490
Unit Price: 1,47000 €
Datasheet
N-Channel 55 V 2.6A (Ta) 1.1W (Ta) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUF75307T3ST

DigiKey Part Number
HUF75307T3ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUF75307T3ST
Description
MOSFET N-CH 55V 2.6A SOT223-4
Customer Reference
Detailed Description
N-Channel 55 V 2.6A (Ta) 1.1W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
90mOhm @ 2.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable