
HPM10-W29A100G | |
|---|---|
DigiKey Part Number | 488-HPM10-W29A100GTR-ND - Tape & Reel (TR) 488-HPM10-W29A100GCT-ND - Cut Tape (CT) 488-HPM10-W29A100GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPM10-W29A100G |
Description | IC BATT PWR MGMT MULTI 29WLCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 29-WLCPS (2.05x1.74) |
Datasheet | Datasheet |
EDA/CAD Models | HPM10-W29A100G Models |
Category | Interface I2C |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 29-XFBGA, WLCSP |
Function Power Management | Supplier Device Package 29-WLCPS (2.05x1.74) |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,23200 € | 62,32 € |
| 25 | 5,78760 € | 144,69 € |
| 100 | 5,29840 € | 529,84 € |
| 250 | 5,20140 € | 1.300,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,47924 € | 22.396,20 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

