


HN2D02FUTW1T1G | |
|---|---|
DigiKey Part Number | HN2D02FUTW1T1GOSTR-ND - Tape & Reel (TR) HN2D02FUTW1T1GOSCT-ND - Cut Tape (CT) HN2D02FUTW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN2D02FUTW1T1G |
Description | DIODE ARRAY GP 80V 100MA SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 3 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHN2D02FUTW1T1G | onsemi | 2.472 | 488-SHN2D02FUTW1T1GCT-ND | 0,46000 € | Parametric Equivalent |
| UMN20NTR | Rohm Semiconductor | 5.622 | 846-UMN20NTRCT-ND | 0,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,14320 € | 14,32 € |
| 500 | 0,10662 € | 53,31 € |
| 1.000 | 0,09479 € | 94,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07383 € | 221,49 € |
| 6.000 | 0,06680 € | 400,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

