Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 380mW Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1B01FDW1T1G

DigiKey Part Number
HN1B01FDW1T1GOSTR-ND - Tape & Reel (TR)
HN1B01FDW1T1GOSCT-ND - Cut Tape (CT)
HN1B01FDW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1B01FDW1T1G
Description
TRANS NPN/PNP 50V 200MA SC74
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 380mW Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
HN1B01FDW1T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
2µA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
380mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.740
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16000 €1,60 €
1000,09970 €9,97 €
5000,07350 €36,75 €
1.0000,06499 €64,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05108 €153,24 €
6.0000,04592 €275,52 €
9.0000,04329 €389,61 €
15.0000,04032 €604,80 €
21.0000,03857 €809,97 €
30.0000,03686 €1.105,80 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €