HMHAA280R3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5.876
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 17
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.500
Unit Price: 0,64000 €
Datasheet

Similar


Broadcom Limited
In Stock: 18.066
Unit Price: 0,66000 €
Datasheet

Similar


Broadcom Limited
In Stock: 17.160
Unit Price: 0,66000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMHAA280R3

DigiKey Part Number
HMHAA280R3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMHAA280R3
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
HMHAA280R3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.4V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable