
HMHA2801B | |
|---|---|
DigiKey Part Number | HMHA2801B-ND |
Manufacturer | |
Manufacturer Product Number | HMHA2801B |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHA2801B Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38000 € | 3,80 € |
| 150 | 0,26180 € | 39,27 € |
| 600 | 0,22417 € | 134,50 € |
| 1.050 | 0,21207 € | 222,67 € |
| 2.100 | 0,19915 € | 418,21 € |
| 5.100 | 0,18542 € | 945,64 € |
| 10.050 | 0,17672 € | 1.776,04 € |
| 25.050 | 0,16703 € | 4.184,10 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

