Upgrade
Similar

HMAA2705R4V | |
|---|---|
DigiKey Part Number | HMAA2705R4V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMAA2705R4V |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HMAA2705R4V Models |
Category | Voltage - Output (Max) 40V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2705-1-F3-A | Renesas Electronics Corporation | 15.202 | 559-1030-1-ND | 0,82000 € | Upgrade |
| HCPL-354-000E | Broadcom Limited | 16.971 | 516-2481-1-ND | 0,66000 € | Similar |
| LTV-354T | LITEON | 161.627 | 160-1333-1-ND | 0,46000 € | Similar |
| TCMT1600 | Vishay Semiconductor Opto Division | 0 | 751-1374-1-ND | 0,69000 € | Similar |





