Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HMA121C | |
|---|---|
DigiKey Part Number | HMA121C-ND |
Manufacturer | |
Manufacturer Product Number | HMA121C |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HMA121C Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Box | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM121C | onsemi | 2.877 | FODM121C-ND | 0,56000 € | Similar |
| HCPL-181-000E | Broadcom Limited | 94.589 | 516-1646-1-ND | 0,56000 € | Similar |
| HCPL-181-00AE | Broadcom Limited | 21.884 | 516-HCPL-181-00AECT-ND | 0,56000 € | Similar |
| HCPL-181-00BE | Broadcom Limited | 0 | 516-1787-1-ND | 0,56000 € | Similar |
| HCPL-181-00CE | Broadcom Limited | 0 | 516-1788-1-ND | 0,56000 € | Similar |








