
HLMPQ101A | |
|---|---|
DigiKey Part Number | HLMPQ101A-ND |
Manufacturer | |
Manufacturer Product Number | HLMPQ101A |
Description | LED RED DIFF SUBMINI T-3/4 AXIAL |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Axial, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | HLMPQ101A Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.20mm L x 2.10mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.75mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-6300 | Broadcom Limited | 3.856 | 516-1398-ND | 1,51000 € | Similar |


