
HLMPM200 | |
|---|---|
DigiKey Part Number | HLMPM200-ND |
Manufacturer | |
Manufacturer Product Number | HLMPM200 |
Description | LED RED 4MM ROUND T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMPM200 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 135° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Height (Max) 6.24mm |
Lens Size 3.99mm Dia | Base Product Number |

