Similar
Similar
Similar
Similar
Similar
Similar

HLMPK105 | |
|---|---|
DigiKey Part Number | HLMPK105-ND |
Manufacturer | |
Manufacturer Product Number | HLMPK105 |
Description | LED RED CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMPK105 Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 45° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219432F | Dialight | 4.379 | 350-4077-ND | 0,47000 € | Similar |
| HLMP-K105 | Broadcom Limited | 2.875 | 516-1314-ND | 0,47000 € | Similar |
| HLMP-K105-J0002 | Broadcom Limited | 1.789 | 516-HLMP-K105-J0002CT-ND | 0,51000 € | Similar |
| HLMP-Y301-F0000 | Broadcom Limited | 44.338 | 516-HLMP-Y301-F0000-ND | 0,29000 € | Similar |
| LTL-1CHEE | LITEON | 19.151 | 160-1704-ND | 0,15000 € | Similar |









