Similar
Similar

HLMPD401 | |
|---|---|
DigiKey Part Number | HLMPD401-ND |
Manufacturer | |
Manufacturer Product Number | HLMPD401 |
Description | LED ORANGE T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMPD401 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 612nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.89mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219704F | Dialight | 189 | 350-4078-ND | 1,69000 € | Similar |
| HLMP-D401 | Broadcom Limited | 14.460 | 516-1330-ND | 0,52000 € | Similar |
| SLR-56DU3F | Rohm Semiconductor | 9.655 | 846-SLR-56DU3F-ND | 0,46000 € | Similar |




