HLMPD1509MP6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 122
Unit Price: 9,97000 €
Datasheet
Image for HLMPD1509MP6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMPD1509MP6

DigiKey Part Number
HLMPD1509MP6-ND
Manufacturer
Manufacturer Product Number
HLMPD1509MP6
Description
LED CBI 5MM RED RA PCB
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.6V 1mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HLMPD1509MP6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
-
Configuration
Single
Current
1mA
Millicandela Rating
3mcd
Viewing Angle
24°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
1.6V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes