HLMPD1019MP7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 994
Unit Price: 1,08000 €
Datasheet
Image for HLMPD1019MP7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMPD1019MP7

DigiKey Part Number
HLMPD1019MP7-ND
Manufacturer
Manufacturer Product Number
HLMPD1019MP7
Description
LED CBI 5MM RED LO CURR RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 20mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HLMPD1019MP7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
-
Configuration
Single
Current
20mA
Millicandela Rating
70mcd
Viewing Angle
65°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage Rating
1.8V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes