
HLMPD1019MP6 | |
|---|---|
DigiKey Part Number | HLMPD1019MP6-ND |
Manufacturer | |
Manufacturer Product Number | HLMPD1019MP6 |
Description | LED CBI 5MM RED RA PCB |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLMPD1019MP6 Models |
Category | Millicandela Rating 70mcd |
Manufacturer onsemi | Viewing Angle 65° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 1.8V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5505105F | Dialight | 1.120 | 350-1647-ND | 1,33000 € | Similar |


