Similar

HLMP6800AYR | |
|---|---|
DigiKey Part Number | HLMP6800AYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP6800AYR |
Description | LED GREEN DIFFUSED YOKE LEAD SMD |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 5V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
EDA/CAD Models | HLMP6800AYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 9.6mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Yoke Bend | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 2.10mm W | |
Height (Max) | 3.02mm | |
Base Product Number |


