
HLMP6600AGR | |
|---|---|
DigiKey Part Number | HLMP6600AGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP6600AGR |
Description | LED RED DIFF SUBMINI T-3/4 SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 5V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HLMP6600AGR Models |
Category | Voltage - Forward (Vf) (Typ) 5V |
Mfr | Current - Test 9.6mA |
Packaging Tape & Reel (TR) | Viewing Angle 90° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case 2-SMD, Gull Wing |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 2.10mm W |
Lens Style Round with Domed Top | Height (Max) 3.02mm |
Lens Size 1.78mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-1600 | Broadcom Limited | 1.589 | 516-1302-ND | 0,86000 € | Similar |


