
HLMP6600A | |
|---|---|
DigiKey Part Number | HLMP6600A-ND |
Manufacturer | |
Manufacturer Product Number | HLMP6600A |
Description | LED RED DIFF SUBMINI T-3/4 AXIAL |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 5V Axial, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | HLMP6600A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 9.6mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 2.10mm W | |
Height (Max) | 3.02mm | |
Base Product Number |


