Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMP47409MP8 | |
|---|---|
DigiKey Part Number | HLMP47409MP8-ND |
Manufacturer | |
Manufacturer Product Number | HLMP47409MP8 |
Description | LED CBI 5MM QUAD GREEN VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 1.9V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP47409MP8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 4 Wide | |
Current | 2mA | |
Millicandela Rating | 2.3mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole | |
Base Product Number |











