Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMP47409MP5 | |
|---|---|
DigiKey Part Number | HLMP47409MP5-ND |
Manufacturer | |
Manufacturer Product Number | HLMP47409MP5 |
Description | LED CBI 5MM GRN THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.9V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP47409MP5 Models |
Category | Millicandela Rating 2.3mcd |
Manufacturer onsemi | Viewing Angle 50° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 1.9V |
Wavelength - Peak 565nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151051VS04000 | Würth Elektronik | 21.164 | 732-5017-ND | 0,21000 € | Similar |
| 4302H5-12V | Visual Communications Company - VCC | 955 | 4302H5-12V-ND | 1,29000 € | Similar |
| 4302H5-5V | Visual Communications Company - VCC | 316 | 4302H5-5V-ND | 1,32000 € | Similar |
| HLMP-3507 | Broadcom Limited | 42.741 | 516-1333-ND | 0,45000 € | Similar |
| HLMP-3507-D0001 | Broadcom Limited | 0 | HLMP-3507-D0001-ND | 0,17019 € | Similar |











