Similar
Similar
Similar
Similar
Similar

HLMP47199MP8A | |
|---|---|
DigiKey Part Number | HLMP47199MP8A-ND |
Manufacturer | |
Manufacturer Product Number | HLMP47199MP8A |
Description | LED CBI 5MM QUAD YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused, Tinted 1.9V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLMP47199MP8A Models |
Category | Millicandela Rating 2.1mcd |
Manufacturer onsemi | Viewing Angle 50° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Yellow (x 4) | Voltage Rating 1.9V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308H7 | Visual Communications Company - VCC | 25 | 4308H7-ND | 0,92000 € | Similar |
| 5219284F | Dialight | 0 | 350-2683-ND | 0,44305 € | Similar |
| 5219321F | Dialight | 1.292 | 350-2685-ND | 1,11000 € | Similar |
| 5219322F | Dialight | 4 | 5219322F-ND | 1,21000 € | Similar |
| 5219327F | Dialight | 3.343 | 350-2690-ND | 0,53000 € | Similar |











