HLMP2870 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,12582 €
Datasheet
Image for HLMP2870 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP2870

DigiKey Part Number
HLMP2870-ND
Manufacturer
Manufacturer Product Number
HLMP2870
Description
LED LGTBAR 8.89MM DUAL GRN VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Green (x 2) 2.2V 90mA Square with Flat Top 8.89mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HLMP2870 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Green (x 2)
Wavelength - Peak
565nm
Configuration
Bar - 2 Wide, DIP
Current
90mA
Millicandela Rating
50mcd
Viewing Angle
-
Lens Type
-
Lens Style
Square with Flat Top
Lens Size
8.89mm
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes