
HLMP2855 | |
|---|---|
DigiKey Part Number | HLMP2855-ND |
Manufacturer | |
Manufacturer Product Number | HLMP2855 |
Description | LED LGT BAR 8.89MM GREEN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.2V 90mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP2855 Models |
Category | Current 90mA |
Manufacturer onsemi | Millicandela Rating 50mcd |
Packaging Tube | Lens Style Square with Flat Top |
Part Status Obsolete | Lens Size 8.89mm |
Color Green | Voltage Rating 2.2V |
Wavelength - Peak 565nm | Mounting Type Through Hole |
Configuration Bar - Single, DIP | Base Product Number |



