Image for HLMP2670 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP2670

DigiKey Part Number
HLMP2670-ND
Manufacturer
Manufacturer Product Number
HLMP2670
Description
LED LGTBAR 8.89MM DUAL RED VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Red (x 2) 2V 90mA Square with Flat Top 8.89mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HLMP2670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
90mA
Manufacturer
onsemi
Millicandela Rating
45mcd
Packaging
Tube
Lens Style
Square with Flat Top
Part Status
Obsolete
Lens Size
8.89mm
Color
Red (x 2)
Voltage Rating
2V
Wavelength - Peak
635nm
Mounting Type
Through Hole
Configuration
Bar - 2 Wide, DIP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.