HLMP2450 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.364
Unit Price: 3,20000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 1,29000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow 2.1V 60mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP2450

DigiKey Part Number
HLMP2450-ND
Manufacturer
Manufacturer Product Number
HLMP2450
Description
LED LGT BAR 19.05X3.81MM YL SIP
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow 2.1V 60mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HLMP2450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
60mA
Manufacturer
onsemi
Millicandela Rating
38mcd
Packaging
Bulk
Lens Style
Rectangle with Flat Top
Part Status
Obsolete
Lens Size
19.05mm x 3.81mm
Color
Yellow
Voltage Rating
2.1V
Wavelength - Peak
583nm
Mounting Type
Through Hole
Configuration
Bar - Single, SIP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-2450Broadcom Limited1.364516-1247-5-ND3,20000 €Similar
LTL-2450YLITEON0160-1905-5-ND1,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes