HLMP2350 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.800
Unit Price: 3,76000 €
Datasheet

Similar


Broadcom Limited
In Stock: 4.776
Unit Price: 2,84000 €
Datasheet

Similar


Kingbright
In Stock: 556
Unit Price: 1,91000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,95037 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red 2V 90mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP2350

DigiKey Part Number
HLMP2350-ND
Manufacturer
Manufacturer Product Number
HLMP2350
Description
LED LGT BAR 19.05X3.81MM RED
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red 2V 90mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HLMP2350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
635nm
Configuration
Bar - Single, SIP
Current
90mA
Millicandela Rating
45mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
19.05mm x 3.81mm
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes