
HLMP2300 | |
|---|---|
DigiKey Part Number | HLMP2300-ND |
Manufacturer | |
Manufacturer Product Number | HLMP2300 |
Description | LED LGT BAR 8.89X3.81MM RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red 2V 90mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP2300 Models |
Category | Current 90mA |
Manufacturer onsemi | Millicandela Rating 23mcd |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Lens Size 8.89mm x 3.81mm |
Color Red | Voltage Rating 2V |
Wavelength - Peak 635nm | Mounting Type Through Hole |
Configuration Bar - Single, SIP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-2300 | Broadcom Limited | 9.240 | 516-1243-5-ND | 2,52000 € | Similar |
| KB2300EW | Kingbright | 1.250 | 754-1180-5-ND | 2,58000 € | Similar |
| LTL-2300HR | LITEON | 1.120 | 160-1903-5-ND | 1,00000 € | Similar |




