Similar
Similar
Similar

HLMP1540 | |
|---|---|
DigiKey Part Number | HLMP1540-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1540 |
Description | LED GREEN CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP1540 Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 45° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-1540 | Broadcom Limited | 33.466 | 516-1301-ND | 0,46000 € | Similar |
| SLI-343MC3F | Rohm Semiconductor | 69 | 846-SLI-343MC3F-ND | 0,46000 € | Similar |
| SLI-343MG3F | Rohm Semiconductor | 9.111 | 846-SLI-343MG3F-ND | 0,51000 € | Similar |
| SLI-343P8C3F | Rohm Semiconductor | 12.060 | SLI-343P8C3F-ND | 0,36000 € | Similar |
| HLMP1540 | Everlight Electronics Co Ltd | 40 | 1080-1046-ND | 0,28000 € | Parametric Equivalent |





