Similar
Similar
Similar
Similar
Similar
Similar

HLMP1420 | |
|---|---|
DigiKey Part Number | HLMP1420-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1420 |
Description | LED YELLOW CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP1420 Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 45° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219431F | Dialight | 1.267 | 5219431F-ND | 1,21000 € | Similar |
| HLMP-1420 | Broadcom Limited | 19.171 | 516-1295-ND | 0,52000 € | Similar |
| HLMP-1421 | Broadcom Limited | 19.555 | 516-1296-ND | 0,48000 € | Similar |
| HLMP-1421-F0002 | Broadcom Limited | 0 | HLMP-1421-F0002-ND | 0,17019 € | Similar |
| HLMP-Y402-G0000 | Broadcom Limited | 49.833 | 516-3539-ND | 0,31000 € | Similar |








