HLMP0504 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 8.232
Unit Price: 1,29000 €
Datasheet

Similar


Kingbright
In Stock: 903
Unit Price: 0,25000 €
Datasheet
Green LED Indication - Discrete 2.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP0504

DigiKey Part Number
HLMP0504-ND
Manufacturer
Manufacturer Product Number
HLMP0504
Description
LED GRN DIFFUSED RECTANGULAR T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP0504 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.3V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
100°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
Radial
Lens Color
Green
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
7.24mm L x 2.42mm W
Millicandela Rating
Height (Max)
8.00mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
7.24mm x 2.42mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-0504Broadcom Limited8.232516-1279-ND1,29000 €Similar
WP153GDTKingbright903754-WP153GDT-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes