
HLMP0503 | |
|---|---|
DigiKey Part Number | HLMP0503-ND |
Manufacturer | |
Manufacturer Product Number | HLMP0503 |
Description | LED GRN DIFFUSED RECTANGULAR T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP0503 Models |
Category | Voltage - Forward (Vf) (Typ) 2.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 7.24mm L x 2.42mm W |
Millicandela Rating | Height (Max) 8.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 7.24mm x 2.42mm |



