HLMP0300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,30872 €
Datasheet
Red LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP0300

DigiKey Part Number
HLMP0300-ND
Manufacturer
Manufacturer Product Number
HLMP0300
Description
LED RED DIFFUSED RECTANGULAR T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP0300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
100°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
635nm
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
7.24mm L x 2.42mm W
Millicandela Rating
Height (Max)
8.00mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
7.24mm x 2.42mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-0301-C0000Broadcom Limited0HLMP-0301-C0000-ND0,30872 €Similar
Obsolete
This product is no longer manufactured. View Substitutes