IGBT 600 V 24 A 104 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTP12N60C3

DigiKey Part Number
HGTP12N60C3-ND
Manufacturer
Manufacturer Product Number
HGTP12N60C3
Description
IGBT 600V 24A TO-220-3
Customer Reference
Detailed Description
IGBT 600 V 24 A 104 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
380µJ (on), 900µJ (off)
Manufacturer
onsemi
Input Type
Standard
Packaging
Tube
Gate Charge
48 nC
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
24 A
Package / Case
TO-220-3
Current - Collector Pulsed (Icm)
96 A
Supplier Device Package
TO-220-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 12A
Base Product Number
Power - Max
104 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable