Similar

HGTP12N60A4D | |
|---|---|
DigiKey Part Number | HGTP12N60A4D-ND |
Manufacturer | |
Manufacturer Product Number | HGTP12N60A4D |
Description | IGBT 600V 54A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 54 A 167 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | HGTP12N60A4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 54 A | |
Current - Collector Pulsed (Icm) | 96 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 12A | |
Power - Max | 167 W | |
Switching Energy | 55µJ (on), 50µJ (off) | |
Input Type | Standard | |
Gate Charge | 78 nC | |
Td (on/off) @ 25°C | 17ns/96ns | |
Test Condition | 390V, 12A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 30 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |


