
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 34 A | |
Current - Collector Pulsed (Icm) | 56 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 7A | |
Power - Max | 125 W | |
Switching Energy | 55µJ (on), 60µJ (off) | |
Input Type | Standard | |
Gate Charge | 37 nC | |
Td (on/off) @ 25°C | 11ns/100ns | |
Test Condition | 390V, 7A, 25Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |

