HGTG40N60B3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 303
Unit Price: 5,82000 €
Datasheet
IGBT 600 V 70 A 290 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTG40N60B3

DigiKey Part Number
HGTG40N60B3FS-ND
Manufacturer
Manufacturer Product Number
HGTG40N60B3
Description
IGBT 600V 70A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 70 A 290 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
330 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Power - Max
290 W
Switching Energy
1.05mJ (on), 800µJ (off)
Input Type
Standard
Gate Charge
250 nC
Td (on/off) @ 25°C
47ns/170ns
Test Condition
480V, 40A, 3Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes