HGTG40N60A4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 247
Unit Price: 9,02000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 13,28000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,27453 €
Datasheet

Similar


IXYS
In Stock: 132
Unit Price: 21,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 303
Unit Price: 5,82000 €
Datasheet
IGBT 600 V 75 A 625 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTG40N60A4

DigiKey Part Number
HGTG40N60A4-ND
Manufacturer
Manufacturer Product Number
HGTG40N60A4
Description
IGBT 600V 75A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 75 A 625 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 40A
Power - Max
625 W
Switching Energy
400µJ (on), 370µJ (off)
Input Type
Standard
Gate Charge
350 nC
Td (on/off) @ 25°C
25ns/145ns
Test Condition
390V, 40A, 2.2Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes