HGTG30N60C3D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,63560 €
Datasheet
IGBT 600 V 63 A 208 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTG30N60C3D

DigiKey Part Number
HGTG30N60C3D-ND
Manufacturer
Manufacturer Product Number
HGTG30N60C3D
Description
IGBT 600V 63A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 63 A 208 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
63 A
Current - Collector Pulsed (Icm)
252 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 30A
Power - Max
208 W
Switching Energy
1.05mJ (on), 2.5mJ (off)
Input Type
Standard
Gate Charge
162 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
60 ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 780 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

780In Stock
Ships from Flip Electronics