HGTG20N60C3D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.645
Unit Price: 3,52000 €
Datasheet

Similar


IXYS
In Stock: 546
Unit Price: 6,63000 €
Datasheet

Similar


IXYS
In Stock: 546
Unit Price: 6,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 445
Unit Price: 4,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 3,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 100
Unit Price: 3,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 56
Unit Price: 4,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: 4,80000 €
Datasheet
IGBT 600 V 45 A 164 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTG20N60C3D

DigiKey Part Number
HGTG20N60C3D-ND
Manufacturer
Manufacturer Product Number
HGTG20N60C3D
Description
IGBT 600V 45A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 45 A 164 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
45 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 20A
Power - Max
164 W
Switching Energy
500µJ (on), 500µJ (off)
Input Type
Standard
Gate Charge
91 nC
Td (on/off) @ 25°C
28ns/151ns
Test Condition
480V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
55 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable